High Speed Optocouplers 1Mbit/s HS Single Tran Out Coupler-NB
Onsemi HCPL4503M_Q technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 38% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | HCPL4503M |
| RoHS | Not Compliant |
No datasheet is available for this part.