
Single-channel, high-speed transistor output optocoupler designed for general optoelectronic applications. Features a 5kV isolation voltage and a 1Mbps data rate, with a maximum collector current of 8mA. Operates from -40°C to 100°C, utilizing a surface mount package with a 38% current transfer ratio. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi HCPL4503SDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HCPL4503SDM technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 38% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HCPL4503M |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL4503SDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
