
The HCPL4503SDVM optocoupler isolator has a current transfer ratio of 38% and a maximum operating temperature of 100°C. It operates at a maximum power dissipation of 100mW and has a maximum input current of 25mA. The device is packaged in a DIP-8 package and is RoHS compliant. It is designed for surface mount applications and has a weight of 0.72g. The optocoupler isolator is suitable for use in a variety of applications, including those requiring high isolation and low power consumption.
Onsemi HCPL4503SDVM technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 38% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HCPL4503M |
| Weight | 0.72g |
| RoHS | Compliant |
No datasheet is available for this part.
