8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler No Base, 700-REEL
Onsemi HCPL4503TSR2VM technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.