
The HGTP7N60C3D is a power NPN transistor from Onsemi with a collector-emitter breakdown voltage of 600V and a maximum collector current of 14A. It features a TO-220AB package with a maximum power dissipation of 60W and is suitable for through-hole mounting. The transistor operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It has a turn-on delay time of 8.5ns and a turn-off delay time of 350ns.
Sign in to ask questions about the Onsemi HGTP7N60C3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HGTP7N60C3D technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2V |
| Height | 9.02mm |
| Input Type | STANDARD |
| Length | 10.28mm |
| Max Collector Current | 14A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 350ns |
| Turn-On Delay Time | 8.5ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HGTP7N60C3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.