Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HLMP-1700L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HLMP-1700L technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 2mA |
| Height | 6.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-1700L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.