The HLMP-3850A is a yellow LED with a forward current rating of 20mA and a luminous intensity of 150mcd. It features a 5mm dome lens and is designed for through hole mounting. The LED operates within a temperature range of -55 to 100°C and is lead free. It is packaged in bulk quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HLMP-3850A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HLMP-3850A technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 12.19mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-3850A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.