
The HLMP-K105 is a red LED from Onsemi with a radial package and through hole mount. It has a forward current rating of 30mA and a luminous intensity of 65mcd. The LED is available in a bulk packaging with a quantity of 5000 units. It is lead free and RoHS compliant, making it suitable for a variety of applications. The LED has a viewing angle of 45° and a wavelength of 660nm.
Sign in to ask questions about the Onsemi HLMP-K105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HLMP-K105 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 30mA |
| Height | 6.3mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 65mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-K105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
