The HLMP-K150MP4B is a red LED with a voltage rating of 1.6V and a forward current of 1mA. It features a diffused and tinted lens style and a luminous intensity of 2mcd. The LED is lead free and RoHS compliant, packaged in bulk quantities of 5000. It has a viewing angle of 60° and a wavelength of 660nm.
Onsemi HLMP-K150MP4B technical specifications.
| Color | Red |
| Current | 1mA |
| Forward Current | 1mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 1.6V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP-K150MP4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.