The HLMP3750AA4R0 is a red LED with a dome lens and orange color, emitting 150mcd of luminous intensity at a wavelength of 635nm. It operates within a temperature range of -55°C to 100°C and can handle a forward current of 20mA. The LED is available in bulk packaging with 6000 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Orange |
| Lens Style | Dome |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Series | HLMP3750 |
| Viewing Angle | 24° |
| Wavelength | 635nm |
| RoHS | Compliant |