Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HLMP3950AA4R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Series | HLMP3850A |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP3950AA4R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.