The HLMP47009MP5 is a red LED with a luminous intensity of 2 millicandelas and a voltage rating of 1.8 volts. It has a forward current of 2 milliamperes and is available in a through-hole package. The LED is diffused and tinted, with a viewing angle of 45 degrees. It is lead-free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HLMP47009MP5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HLMP-40xx |
| Viewing Angle | 45° |
| Voltage Rating | 1.8V |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HLMP47009MP5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.