The HLMP47409MP8 is a green LED with a luminous intensity of 2.3mcd and a viewing angle of 50°. It has a voltage rating of 1.9V and is packaged in a through hole mount configuration. The LED is lead free and available in quantities of 5000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HLMP47409MP8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2.3mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | HLMP-47xx |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP47409MP8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.