The HLMP47409MP8A is a green LED with a voltage rating of 1.9V and a luminous intensity of 2.3mcd. It has a viewing angle of 50° and is available in a through-hole package. This LED is lead-free and is part of the HLMP-47xx series. It is suitable for general use and is available in bulk packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HLMP47409MP8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2.3mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | HLMP-47xx |
| Viewing Angle | 50° |
| Voltage Rating | 1.9V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMP47409MP8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.