Standard LEDs - Through Hole 5mm Pure Green Tinted
Checking distributor stock and pricing after the page loads.
Onsemi HLMPD401B4R0 technical specifications.
| Forward Current | 10mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Dome |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Series | HLMPD401 |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.