The HLMPD640 is a green LED with a dome-shaped lens and a viewing angle of 24 degrees. It has a luminous intensity of 6 millicandelas and a wavelength of 555 nanometers. The LED is available in a radial package and is mounted through a hole. It is lead-free and packaged in bulk quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HLMPD640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HLMPD640 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 10mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Viewing Angle | 24° |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMPD640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.