Sign in to ask questions about the Onsemi HLMPQ105AGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HLMPQ105AGR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 1.75mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMPQ105AGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.