This surface mount LED has a forward current rating of 20mA and emits red light at a wavelength of 660nm. It has a luminous intensity of 50mcd and a viewing angle of 25°. The LED is packaged in a tape and reel format with 5000 units per reel. It is lead free and RoHS compliant. The device is suitable for operation over the temperature range of -20°C to 100°C.
Sign in to ask questions about the Onsemi HLMPQ105AYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HLMPQ105AYR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 1.75mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMPQ105AYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.