LED RED CLR SUBMINI T-1 3/4 SMD
Onsemi HLMPQ106AGR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.84mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 1.75mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| Width | 2.1mm |
| RoHS | Compliant |
No datasheet is available for this part.