This is a red LED with a forward current of 20mA and a wavelength of 660nm. It has a luminous intensity of 500mcd and a viewing angle of 25°. The LED is packaged in a surface mount package and is available in quantities of 5000. It is lead free and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Onsemi HLMPQ106AZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HLMPQ106AZR technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.84mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Color | Colorless |
| Lens Size | 1.75mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Viewing Angle | 25° |
| Wavelength | 660nm |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HLMPQ106AZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.