Transistor Output Optocouplers Optocoupler Phototransistor
Checking distributor stock and pricing after the page loads.
Onsemi HMA121AQ technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | HMA121 |
| RoHS | Not Compliant |
No datasheet is available for this part.