
The HMA121BV is a single-channel optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 80mA. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 150mW. The device is packaged in a surface-mount SMD/SMT package and is RoHS compliant. It features a high isolation voltage of 3.75kV and a current transfer ratio of 150%. The HMA121BV is suitable for use in a variety of applications requiring optical isolation.
Onsemi HMA121BV technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 150% |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA121BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
