
General purpose optocoupler featuring a single DC input channel and a transistor DC output. This 4-pin Mini-Flat surface mount device offers 3.75kV isolation voltage and a maximum collector current of 80mA. Key specifications include a collector-emitter voltage of 80V, a current transfer ratio of 200%, and a maximum power dissipation of 150mW. Operating temperature range is -40°C to 100°C.
Onsemi HMA121CR2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA121CR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
