
The HMA121CR3V_NF098 is a single NPN transistor from Onsemi with a maximum collector-emitter voltage of 400mV and a current transfer ratio of 200%. It can handle a maximum collector current of 80mA and a maximum power dissipation of 150mW. The transistor is designed for surface mount applications and has a maximum operating temperature range of -40°C to 100°C. It is available in a tape and reel packaging format.
Sign in to ask questions about the Onsemi HMA121CR3V_NF098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMA121CR3V_NF098 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 10mA |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HMA121CR3V_NF098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.