
The HMA121CV is a general purpose optocoupler from Onsemi with a maximum collector current of 80mA and a maximum operating temperature of 100°C. It features a collector-emitter saturation voltage of 400mV and is RoHS compliant. The device is packaged in a SMD/SMT package and is available in quantities of 3000. It has a maximum power dissipation of 150mW and is suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi HMA121CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMA121CV technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HMA121 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA121CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
