
The HMA121ER2 is a surface mount NPN transistor with a collector-emitter saturation voltage of 400mV and a maximum collector current of 80mA. It operates over a temperature range of -40°C to 100°C and is RoHS compliant. This transistor is suitable for a variety of applications, including general-purpose switching and amplification. With a maximum power dissipation of 150mW, it can handle moderate power levels. The HMA121ER2 is available in a package quantity of 2500 units, packaged in tape and reel for easy handling and mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HMA121ER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMA121ER2 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA121ER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
