
The HMA121ER3 is a general purpose optocoupler from Onsemi with a collector-emitter voltage of 80V and a maximum collector current of 80mA. It is packaged in a surface mount package and has a maximum operating temperature of 100°C. The device is RoHS compliant and lead free. It can handle a maximum power dissipation of 150mW and has a reverse breakdown voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HMA121ER3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMA121ER3 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA121ER3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
