
The HMA121ER3V is a single NPN transistor with a collector-emitter voltage rating of 80V and a maximum collector current of 80mA. It is packaged in a surface mount package and is RoHS compliant. The transistor has a maximum operating temperature range of -40°C to 100°C and a maximum power dissipation of 150mW. It is suitable for use in DC input applications and has a collector-emitter saturation voltage of 400mV.
Sign in to ask questions about the Onsemi HMA121ER3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMA121ER3V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA121ER3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
