
The HMA121R4 is a general purpose optocoupler from Onsemi, featuring a collector-emitter saturation voltage of 400mV and a current transfer ratio of 600%. It operates over a temperature range of -40°C to 100°C and is RoHS compliant. The device is available in a surface mount package, suitable for high-density applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HMA121R4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMA121R4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA121R4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
