
The HMA124 is a single PNP transistor with a collector emitter saturation voltage of 400mV and a current transfer ratio of 1200%. It can handle a maximum collector current of 80mA and a maximum power dissipation of 150mW. The device is packaged in a surface mount SMD/SMT package and is suitable for operation over a temperature range of -40°C to 100°C.
Onsemi HMA124_Q technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 1200% |
| Input Type | DC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | HMA124 |
| RoHS | Not Compliant |
No datasheet is available for this part.