
1-channel DC input optocoupler with transistor output, featuring 3.75kV isolation voltage and 80V collector-emitter voltage. This surface mount device operates with a 50mA forward current, 80mA max collector current, and a 1200% current transfer ratio. Housed in a 4-pin mini-flat SMD/SMT package, it offers a max power dissipation of 150mW and operates within a temperature range of -40°C to 100°C. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi HMA124R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMA124R1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 1200% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA124R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
