
General purpose optocoupler featuring a 1-channel DC input and transistor DC output in a 4-pin Mini-Flat SMD/SMT package. Offers 3.75kV isolation voltage and a maximum collector current of 80mA with a 1200% current transfer ratio. Operates within a -40°C to 100°C temperature range, with a collector-emitter voltage of 80V and a maximum power dissipation of 150mW. Surface mountable and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi HMA124R1V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMA124R1V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 1200% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA124R1V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
