
General purpose optocoupler featuring a single channel transistor output. This surface mount device offers 3.75kV isolation voltage and a 40V collector-emitter voltage rating. It supports DC input with a maximum forward current of 50mA and provides an output current of 80mA per channel. The component operates within a temperature range of -40°C to 100°C and has a collector-emitter saturation voltage of 300mV. This RoHS compliant optocoupler is packaged in a 4-pin mini-flat configuration.
Sign in to ask questions about the Onsemi HMA2701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMA2701 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA2701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
