
The HMA2701A is a single NPN transistor with a collector-emitter voltage rating of 40V and a maximum collector current of 80mA. It features a low collector-emitter saturation voltage of 300mV and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. With a maximum power dissipation of 150mW, the HMA2701A is suitable for a variety of general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi HMA2701A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMA2701A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA2701A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
