
General purpose optocoupler featuring a DC input and transistor DC output. This 1-channel device offers 3.75kV isolation voltage and a maximum collector current of 80mA. Key specifications include a 40V collector-emitter voltage (VCEO), 300mV collector-emitter saturation voltage, and a current transfer ratio of 160%. Packaged in a 4-pin Mini-Flat SMD/SMT case, it operates from -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Onsemi HMA2701B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMA2701B technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 160% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMA2701B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
