
The HMAA2705 is a single channel AC input optocoupler with a collector-emitter saturation voltage of 300mV and a current transfer ratio of 300%. It has a maximum collector current of 80mA and a maximum operating temperature of 100°C. The device is RoHS compliant and packaged in a rail/tube format with 3000 units per package. It is suitable for surface mount applications and has an isolation voltage of 3.75kV.
Onsemi HMAA2705 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMAA2705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
