
The Onsemi HMAA2705_Q is a single-channel AC input transistor with a collector-emitter saturation voltage of 300mV. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 150mW. The device features a current transfer ratio of 300% and a maximum collector current of 80mA. It is available in a surface-mount package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Onsemi HMAA2705_Q technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Current Transfer Ratio | 300% |
| Input Type | AC |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | HMAA2705 |
| RoHS | Not Compliant |
No datasheet is available for this part.
