Transistor Output Optocouplers AC In, Trans Out MFP w/CTR 200-300%
Checking distributor stock and pricing after the page loads.
Onsemi HMAA2705AR2 technical specifications.
| Package/Case | 200 |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HMAA2705 |
| RoHS | Not Compliant |
No datasheet is available for this part.