
General purpose optocoupler featuring AC input and transistor DC output. This 1-channel device offers a 40V collector-emitter voltage and a maximum collector current of 80mA. With a current transfer ratio of 300% and a low collector-emitter saturation voltage of 300mV, it operates efficiently. The component is housed in a 4-pin Mini-Flat SMD/SMT package, suitable for surface mounting. Operating across a temperature range of -40°C to 100°C, it is RoHS compliant and supplied in tape and reel packaging.
Onsemi HMAA2705R4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMAA2705R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
