
General purpose optocoupler featuring a 1-channel, 1-circuit configuration in a 4-pin mini-flat SMD/SMT package. Offers 3.75kV isolation with a 160% current transfer ratio and 50mA maximum collector current. Operates with a 50mA forward current and provides 80V collector-emitter voltage. Designed for surface mount applications, this lead-free and RoHS compliant component has a power dissipation of 150mW and an operating temperature range of -55°C to 100°C.
Sign in to ask questions about the Onsemi HMHA2801AR1V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMHA2801AR1V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 160% |
| Fall Time | 9000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801AR1V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
