
The HMHA2801AR3V is a single-channel NPN transistor from Onsemi with a maximum collector current of 50mA and a maximum operating temperature range of -55°C to 100°C. It features a collector-emitter saturation voltage of 300mV and a maximum output voltage of 80V. The device is packaged in a surface-mount package and is compliant with RoHS regulations.
Onsemi HMHA2801AR3V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 160% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801AR3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
