The HMHA2801BR4 is a general purpose optocoupler with a collector-emitter voltage-max of 80V and a collector current of 50mA. It has a maximum power dissipation of 150mW and is packaged in a surface mount package. The optocoupler operates over a temperature range of -55°C to 100°C and is RoHS compliant. It is available in a tape and reel packaging with 2500 units per package.
Onsemi HMHA2801BR4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 150% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801BR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
