
The HMHA2801C is a general purpose optocoupler with a collector-emitter saturation voltage of 200mV and a collector-emitter voltage of 300mV. It has a maximum collector current of 50mA and a maximum output voltage of 80V. The device is rated for a maximum power dissipation of 150mW and operates over a temperature range of -55°C to 100°C. It is available in a surface mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi HMHA2801C technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.12g |
| RoHS | Compliant |
No datasheet is available for this part.
