
Surface mount phototransistor optocoupler with 80V collector-emitter voltage and 50mA maximum collector current. Features a 150mW power dissipation, 100% current transfer ratio, and operates across a -55°C to 100°C temperature range. This single-channel DC input device is RoHS compliant and packaged on tape and reel.
Onsemi HMHA2801CR1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Fall Time | 9000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801CR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
