
General purpose optocoupler featuring a single channel DC input and transistor DC output. Surface mountable in a Mini-Flat package, this component offers an 80V collector-emitter voltage and a maximum collector current of 50mA. It boasts a 100% current transfer ratio and operates across a wide temperature range of -55°C to 100°C. With a maximum power dissipation of 150mW, it is supplied on tape and reel.
Sign in to ask questions about the Onsemi HMHA2801CR1V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMHA2801CR1V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Fall Time | 9000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801CR1V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
