
General purpose phototransistor optocoupler, surface mount, 4-pin half-pitch mini-flat package. Features 80V collector-emitter voltage (VCEO), 50mA maximum collector current, and 150mW power dissipation. Operates from -55°C to 100°C with a 6V reverse breakdown voltage. Includes 1 channel, 1 circuit, and 1 element, with a 100% current transfer ratio. Packaged on a 2500-piece tape and reel, this lead-free and RoHS compliant component is suitable for DC input applications.
Onsemi HMHA2801CR2V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Fall Time | 9000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
