
The HMHA2801CR3V is a single NPN transistor from Onsemi with a collector-emitter voltage of 80V and a maximum collector current of 50mA. It features a low collector-emitter saturation voltage of 200mV and a power dissipation of 150mW. The transistor is packaged in a surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 100°C.
Sign in to ask questions about the Onsemi HMHA2801CR3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMHA2801CR3V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Fall Time | 9000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801CR3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.