
General purpose optocoupler featuring a single channel DC input and transistor DC output. Surface mountable in a 4-pin mini-flat package, this component offers a 1:1 current transfer ratio with a maximum collector current of 50mA. It operates within a temperature range of -55°C to 100°C and has a collector-emitter voltage of 80V. The device is RoHS compliant and supplied on tape and reel.
Onsemi HMHA2801CR4 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Fall Time | 9000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHA2801CR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
