
General purpose optocoupler featuring a phototransistor output. Surface mountable in a half-pitch mini-flat SMD/SMT package, this component offers 2.5kV isolation voltage and a 300mV collector-emitter saturation voltage. It supports a maximum forward current of 50mA and a maximum collector current of 50mA, with a current transfer ratio of 600%. Operating across a temperature range of -55°C to 100°C, it is RoHS compliant and available in 2500-piece tape and reel packaging.
Onsemi HMHA2801R2V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.12g |
| RoHS | Compliant |
No datasheet is available for this part.
