
1-channel AC-input optocoupler with transistor DC output, featuring a 3.75kV isolation voltage and 400mV collector-emitter saturation voltage. This surface-mount device offers a 600% current transfer ratio, 5mA input current, and 50mA output current per channel. Operating across a -55°C to 100°C temperature range, it supports up to 80V output voltage and 150mW power dissipation. Packaged in a 4-pin Mini-Flat Tube, it is RoHS compliant.
Sign in to ask questions about the Onsemi HMHAA280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi HMHAA280 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Height | 2.19mm |
| Input Current | 5mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Box |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Weight | 0.12g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HMHAA280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.